SML-810TBT86 ROHM, Phototransistor, Surface Mount 2-Pin SMD package
- RS Stock No.:
- 171-5581
- Mfr. Part No.:
- SML-810TBT86
- Manufacturer:
- ROHM
View all Phototransistors
25 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 25)
Was $0.541
You pay
$0.483
(exc. GST)
$0.531
(inc. GST)
units | Per unit | Per Pack* |
25 - 75 | $0.483 | $12.075 |
100 - 225 | $0.468 | $11.70 |
250 - 475 | $0.454 | $11.35 |
500 - 975 | $0.441 | $11.025 |
1000 + | $0.428 | $10.70 |
*price indicative |
- RS Stock No.:
- 171-5581
- Mfr. Part No.:
- SML-810TBT86
- Manufacturer:
- ROHM
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.
Molded type
Corresponded to reverse mounting
Applications:
Air-conditioner
Corresponded to reverse mounting
Applications:
Air-conditioner
Specifications
Attribute | Value |
Number of Channels | 1 |
Maximum Light Current | 3.8mA |
Maximum Dark Current | 0.5µA |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | SMD |
Dimensions | 3.4 x 1.25 x 1.1mm |
Collector Current | 30mA |
Spectral Range of Sensitivity | 800 nm |
Emitter Collector Voltage | 5V |
Saturation Voltage | 0.4V |
Height | 1.1mm |
Width | 1.25mm |
Length | 3.4mm |
Collector Emitter Voltage | 32V |