BPY 62 ams OSRAM, 16 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package
- RS Stock No.:
- 168-5369
- Mfr. Part No.:
- BPY 62
- Brand:
- ams OSRAM
1144 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$2.124
(exc. GST)
$2.336
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $2.124 | $2,124.00 |
2000 - 3000 | $2.071 | $2,071.00 |
4000 + | $2.039 | $2,039.00 |
*price indicative
- RS Stock No.:
- 168-5369
- Mfr. Part No.:
- BPY 62
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Phototransistor TO18 Package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 12µs |
Typical Rise Time | 12µs |
Number of Channels | 1 |
Maximum Light Current | 500µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 16 ° |
Polarity | NPN |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-18 |
Dimensions | 5.6 x 5.6 x 6.2mm |
Collector Current | 100mA |
Spectral Range of Sensitivity | 400 → 1100 nm |
Maximum Wavelength Detected | 1100nm |
Minimum Wavelength Detected | 400nm |
Length | 5.6mm |
Width | 5.6mm |
Height | 6.2mm |
Related links
- BPY 62 ams OSRAM, 16 ° IR + Visible Light Phototransistor, Through...
- BPY 62-4 ams OSRAM, 16 ° IR + Visible Light Phototransistor,...
- BPY 62-3/4 ams OSRAM, 16 ° IR + Visible Light Phototransistor,...
- SFH 325-3-Z ams OSRAM, 120 ° IR + Visible Light Phototransistor,...
- SFH 3201-2/3-Z ams OSRAM, 120 ° IR + Visible Light...
- BPX 43-5 ams OSRAM, 30 ° IR + Visible Light Phototransistor,...
- SFH 300 ams OSRAM, 50 ° IR + Visible Light Phototransistor,...
- BP 103 ams OSRAM, 110 ° IR + Visible Light Phototransistor,...