Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range
- RS Stock No.:
- 901-2872
- Mfr. Part No.:
- CX-491-Z
- Brand:
- Panasonic
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$148.54
(exc. GST)
$163.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $148.54 |
- RS Stock No.:
- 901-2872
- Mfr. Part No.:
- CX-491-Z
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CX400 — Retroreflective
The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments.
Retroreflective type with polarizing filters
Long sensing range of 5m
Strong against extraneous light and noise
Two sensors can be mounted close together
Long sensing range of 5m
Strong against extraneous light and noise
Two sensors can be mounted close together
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 3 m |
Output Type | NPN |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP67 |
Response Time | 1 ms |
Maximum Operating Temperature | +55°C |
Series | CX-400 |
Mounting Type | Panel Mount |
Housing Material | PBT |
Minimum Operating Temperature | -25°C |
Standards Met | IEC |
Related links
- Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 3 m...
- Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 5 m...
- Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 50...
- Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 2 mm...
- Panasonic Through Beam Photoelectric Sensor, Block Sensor, 15 m...
- Panasonic Through Beam Photoelectric Sensor, Block Sensor, 10 m...
- Panasonic Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m...
- Panasonic Diffuse Photoelectric Sensor, Block Sensor, 800 mm...