- RS Stock No.:
- 480-5001
- Mfr. Part No.:
- CX-411-P-Z
- Brand:
- Panasonic
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$162.44
(exc. GST)
$178.68
(inc. GST)
Units | Per unit |
1 + | $162.44 |
- RS Stock No.:
- 480-5001
- Mfr. Part No.:
- CX-411-P-Z
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CX-400 - Through-Beam Photoelectric Sensor
The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.
The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam (Emitter and Receiver) |
Detection Range | 10 m |
Output Type | PNP |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <=1 ms |
Housing Material | PBT |
Series | CX-400 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Related links
- Panasonic Retroreflective Photoelectric Sensor 5 m Detection Range
- Panasonic 750 mA Cable Colour/Contrast Sensor, 12 → 24 V dc
- Panasonic Retroreflective Photoelectric Sensor 50 mm → 500 mm...
- Panasonic Retroreflective Photoelectric Sensor 2 mm → 50 mm Detection Range
- Panasonic Diffuse Photoelectric Sensor 800 mm Detection Range
- Panasonic Retroreflective Photoelectric Sensor 3 m Detection Range
- Panasonic Diffuse Photoelectric Sensor 300 mm Detection Range
- Panasonic Through Beam Photoelectric Sensor 15 m Detection Range