- RS Stock No.:
- 860-1705
- Mfr. Part No.:
- SM312LVAG
- Brand:
- Banner
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$377.15
(exc. GST)
$414.87
(inc. GST)
Units | Per unit |
1 + | $377.15 |
- RS Stock No.:
- 860-1705
- Mfr. Part No.:
- SM312LVAG
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mini-Beam SM312 Series Sensors
The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.
Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, Opposed clear plastic, Polarized, Non-polarized retro-reflective, Convergent and diffuse
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, Opposed clear plastic, Polarized, Non-polarized retro-reflective, Convergent and diffuse
Caution
Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments.
Supplied with
Mounting bracket, Retro-reflective models are also supplied with a reflector.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 55 mm → 2 m |
Output Type | NPN/PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 25 mA |
Response Time | 1 ms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Housing Material | Thermoplastic Polyester |