Banner Retroreflective Photoelectric Sensor, Block Sensor, 80 mm → 4.6 m Detection Range

Subtotal (1 unit)*

$419.78

(exc. GST)

$461.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.78

*price indicative

RS Stock No.:
842-3408
Mfr. Part No.:
Q85VR3LP-T9
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

80 mm → 4.6 m

Output Type

Relay

Electrical Connection

Cable

Maximum AC Voltage

240V

Maximum DC Voltage

240V

Light Source

LED

IP Rating

IP67

Response Time

20 ms

Series

Q85

Housing Material

ABS

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN

Q85 Series Opposed Mode Sensors


The Turck Banner Q85 series opposed-mode sensors are an economical opposed-mode sensor that is in rugged design that exceeds NEMA-6P and IEC 67 standards.The Q85 series of sensors operate from 24 to 240VAC or 12 to 240VDC and are totally self-contained.

Option choice of models with basic ON/OFF output or 8-function programmable timing logic
Available options include opposed, polarized retroreflective and diffuse sensing modes
Provides wiring chamber with two conduit entrances for wiring ease and mounting versatility

Related links