Banner Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
- RS Stock No.:
- 860-1727
- Mfr. Part No.:
- SM312LVQD-50939
- Brand:
- Banner
Subtotal (1 unit)*
$255.50
(exc. GST)
$281.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.50 |
*price indicative
- RS Stock No.:
- 860-1727
- Mfr. Part No.:
- SM312LVQD-50939
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Detection Range | 5 m | |
| Output Type | NPN/PNP | |
| Electrical Connection | 4 Pin Connector | |
| Maximum DC Voltage | 30V | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 25 mA | |
| Response Time | 1 ms | |
| Maximum Operating Temperature | +70°C | |
| Housing Material | Thermoplastic Polyester | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 5 m | ||
Output Type NPN/PNP | ||
Electrical Connection 4 Pin Connector | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 25 mA | ||
Response Time 1 ms | ||
Maximum Operating Temperature +70°C | ||
Housing Material Thermoplastic Polyester | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
Mini-Beam SM312 Series Sensors
The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.
Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, Opposed clear plastic, Polarized, Non-polarized retro-reflective, Convergent and diffuse
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, Opposed clear plastic, Polarized, Non-polarized retro-reflective, Convergent and diffuse
Caution
Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments.
Supplied with
Mounting bracket, Retro-reflective models are also supplied with a reflector.
Related links
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
