- RS Stock No.:
- 855-8320
- Brand:
- Banner
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$310.36
(exc. GST)
$341.40
(inc. GST)
Units | Per unit |
1 + | $310.36 |
- RS Stock No.:
- 855-8320
- Brand:
- Banner
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mini-Beam Series
The MINI-BEAM2 series is just one-third the size of the original MINI-BEAM. With its impressive
sensing performance and smaller size the MINI-BEAM2 can be fitted inside machinery
where other self-contained photoelectric sensors will not be able to fit.
The set up configuration is extremely easy using the MINI-BEAM2s push button.
sensing performance and smaller size the MINI-BEAM2 can be fitted inside machinery
where other self-contained photoelectric sensors will not be able to fit.
The set up configuration is extremely easy using the MINI-BEAM2s push button.
Digital push-button sensitivity adjustment
Miniature plastic housing; M12 front "nose" mount or screw fixing
PNP complementary output
Multi-function LEDs for easy set-up and monitoring
Depth 23mm, height 20mm, width 8mm (body)
Full electrical protection
IP67 protection
Operating temperature range -20 to +55°C
Miniature plastic housing; M12 front "nose" mount or screw fixing
PNP complementary output
Multi-function LEDs for easy set-up and monitoring
Depth 23mm, height 20mm, width 8mm (body)
Full electrical protection
IP67 protection
Operating temperature range -20 to +55°C
Caution
Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments.
Supplied with
Mounting bracket
Banner Photoelectric Sensor, For Light And Dark Operation, M12 Quick Disconnect Thread - Mini-Beam MIAD9 Series - MIAD9LVQ
Make sure your machine-built products measure up with this photoelectric sensor from Banner. It fires a laser at a reflector (832-0141) and processes the reflected light. The device automatically checks the dimensions of moving objects to spot manufacturing flaws without a hitch. With a snappy response time of 5ms, the unit keeps up with fast-moving production lines for swift inspection. Performing in light and dark spaces makes the component a versatile fit. As the sensor's beam reaches targets up to 5m away, it goes the distance in its detective work.
Features & Benefits
IP67 rating shows protection against dust and temporary water submersion, staying strong in tough conditions
M12-thread quick-disconnect connector for easy set-up
Maximum current usage of 2.1mA, minimising electrical consumption
Simple rotary dial gain adjustment to ensure reliable sensing through airborne debris
Durable PBT housing provides an effective impact shield
M12-thread quick-disconnect connector for easy set-up
Maximum current usage of 2.1mA, minimising electrical consumption
Simple rotary dial gain adjustment to ensure reliable sensing through airborne debris
Durable PBT housing provides an effective impact shield
Applications
Material handling
Packaging industry
Automated assembly lines
Packaging industry
Automated assembly lines
How do I know I've lined this sensor up properly?
This unit uses a visible red LED sensing beam, clearly marking its paired reflector for hassle-free alignment.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 5 m |
Electrical Connection | M12 Connector |
Switching Mode | Light Switching |
Maximum DC Voltage | 15V |
Terminal Type | M12 Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | <2.1 mA |
Response Time | 5 ms |
Housing Material | Plastic |
Minimum Operating Temperature | -40°C |
Hazardous Area Certification | ATEX |
Maximum Operating Temperature | +70°C |
Thread Size | M12 x 1 |
Standards Met | CE, CSA, FM |
Related links
- Panasonic Retroreflective Photoelectric Sensor 5 m Detection Range
- RS PRO Retroreflective Photoelectric Sensor 5 m Detection Range
- Sick Through Beam Photoelectric Sensor 5 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 5 m Detection Range
- Sick Retroreflective Photoelectric Sensor 5 m Detection Range
- BALLUFF Retroreflective Photoelectric Sensor 5 m Detection Range
- RS PRO Retro Reflective Photoelectric Sensor 5 m Detection Range
- RS PRO Through Beam Photoelectric Sensor 5 m Detection Range