RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
- RS Stock No.:
- 202-5454
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
Was $144.95
You pay
$115.96
(exc. GST)
$127.56
(inc. GST)
16 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $115.96 |
5 + | $95.44 |
**price indicative
- RS Stock No.:
- 202-5454
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sensor Style | Block | |
Detection Type | Retroreflective | |
Detection Range | 5 m | |
Output Type | PNP NO+NC | |
Switching Mode | Light / Dark switching | |
Electrical Connection | Terminal Block | |
Maximum DC Voltage | 30V | |
Terminal Type | Terminal | |
Light Source | Infrared LED | |
IP Rating | IP67 | |
Maximum Current | 200mA | |
Response Time | <30ms | |
Housing Material | ABS, PC | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +55°C | |
Mounting Type | Screw, Bracket | |
Series | PTL | |
Standards Met | CE | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 5 m | ||
Output Type PNP NO+NC | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Terminal Block | ||
Maximum DC Voltage 30V | ||
Terminal Type Terminal | ||
Light Source Infrared LED | ||
IP Rating IP67 | ||
Maximum Current 200mA | ||
Response Time <30ms | ||
Housing Material ABS, PC | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +55°C | ||
Mounting Type Screw, Bracket | ||
Series PTL | ||
Standards Met CE | ||
Related links
- RS PRO Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m