- RS Stock No.:
- 818-1624
- Mfr. Part No.:
- EE-SX471
- Brand:
- Omron
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$63.68
(exc. GST)
$70.05
(inc. GST)
Units | Per unit |
1 - 2 | $63.68 |
3 + | $61.44 |
- RS Stock No.:
- 818-1624
- Mfr. Part No.:
- EE-SX471
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
EESX47/67 Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 5 mm |
Output Type | NPN |
Maximum DC Voltage | 24V |
Terminal Type | Connector |
Light Source | Infrared |
IP Rating | IP50 |
Maximum Current | 12 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Housing Material | PBT |
Related links
- RS PRO Through Beam Photoelectric Sensor 5 mm Detection Range
- Sick Photoelectric Retro-Reflective Photoelectric Sensor 5 m...
- Telemecanique Sensors Through Beam Photoelectric Sensor 5 mm...
- Sick Photoelectric Retro-Reflective Photoelectric Sensor 6 m...
- HPM Photoelectric Photoelectric Sensor 1m Detection Range
- Baumer Fork Sensor Photoelectric Sensor 5 mm Detection Range
- Sick Through Beam Photoelectric Sensor 5 mm Detection Range
- Sick Fork Sensor Photoelectric Sensor 5 MM Detection Range