Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- RS Stock No.:
- 220-1091
- Mfr. Part No.:
- XUYFNEP40005
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 02/10/2024
Price (ex. GST) Each
$452.57
(exc. GST)
$497.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $452.57 |
- RS Stock No.:
- 220-1091
- Mfr. Part No.:
- XUYFNEP40005
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric XUY series photo-electric sensor, having fork type sensor design. It is used for Detection of labels, double sheet, reference marks etc. It has discrete type output signal.
IP degree of protection - IP65
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 5 mm |
Output Type | PNP/NPN |
Electrical Connection | M8 4 Pin Connector |
Series | XUY |
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...
- Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- RS PRO Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- Sick Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- Sick Fork Sensor Photoelectric Sensor, Fork Sensor, 5 MM Detection Range
- Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- Sick Fork Sensor Photoelectric Sensor, 5 mm Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...