Recently searched

    Omron Background Suppression Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $201.96

    (exc. GST)

    $222.16

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 2$201.96
    3 +$196.31

    **price indicative

    RS Stock No.:
    775-4322
    Mfr. Part No.:
    E3FBLP22
    Brand:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Sensor Style

    Barrel

    Detection Type

    Background Suppression

    Detection Range

    200 mm

    Output Type

    PNP

    Electrical Connection

    4-Pin M12 Connector

    Maximum DC Voltage

    30V

    Light Source

    LED

    IP Rating

    IP67, IP69K

    Maximum Current

    25 mA

    Response Time

    0.5 ms

    Housing Material

    Nickel Plated Brass

    Series

    E3F

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +55°C

    Related links