Omron Background Suppression Photoelectric Sensor, Block Sensor, 10 → 200 mm Detection Range
- RS Stock No.:
- 214-7153
- Mfr. Part No.:
- E3ZM-LS84H 2M
- Brand:
- Omron
On back order for despatch 29/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$422.61
(exc. GST)
$464.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $422.61 |
- RS Stock No.:
- 214-7153
- Mfr. Part No.:
- E3ZM-LS84H 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron E3ZM series photoelectric sensor have background suppression sensing method. This photoelectric sensor have metal body with PNP type output. The sensor have 2 m cable.
Operating temperature is -25°C to 55°C
IP degree of protection is IP69
IP degree of protection is IP69
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 10 → 200 mm |
Output Type | PNP |
Electrical Connection | Cable |
Series | E3ZM |
Related links
- Omron Background Suppression Photoelectric Sensor, Block Sensor,...
- Omron Background Suppression Photoelectric Sensor, Block Sensor,...
- Omron Background Suppression Photoelectric Sensor, Block Sensor,...
- Omron Background Suppression Photoelectric Sensor, Block Sensor,...
- Omron Background Suppression Photoelectric Sensor, Block Sensor,...
- Omron Background Suppression Photoelectric Sensor, Block Sensor,...
- Omron Background Suppression Photoelectric Sensor, Rectangular...
- Omron Background Suppression Distance Sensor, Block Sensor, 5 →...