Baumer Retroreflective Photoelectric Sensor, Block Sensor, 600 mm Detection Range
- RS Stock No.:
- 542-5117
- Mfr. Part No.:
- FPDK 07P6901/KS35A
- Brand:
- Baumer
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$526.87
(exc. GST)
$579.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $526.87 |
- RS Stock No.:
- 542-5117
- Mfr. Part No.:
- FPDK 07P6901/KS35A
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
07 series photoelectric cells
Minos series rectangular photoelectric cells.
Adjustable sensitivity via Teach-in.
Visible red light to assist alignment.
PNP output with light / dark switching.
Protected against short circuits and polarity reversal.
Fixing bracket available as an option.
Adjustable sensitivity via Teach-in.
Visible red light to assist alignment.
PNP output with light / dark switching.
Protected against short circuits and polarity reversal.
Fixing bracket available as an option.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0.5 m |
Output Type | PNP |
Electrical Connection | 4-Pin M8 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | <0.5 ms |
Housing Material | Polyamide |
Maximum Operating Temperature | +50°C |
Series | FPDK 07P |
Minimum Operating Temperature | -20°C |
Related links
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 4.5 m...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 3.5 m...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 7.2 m...
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 60 mm Detection Range
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 150 mm...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 5 mm...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 10 m...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 6 m...