Baumer Retroreflective Photoelectric Sensor, Block Sensor, 10 m Detection Range
- RS Stock No.:
- 667-0585
- Mfr. Part No.:
- OPDK 14P5901/S14
- Brand:
- Baumer
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,190.63
(exc. GST)
$1,309.69
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $1,190.63 |
6 + | $1,160.42 |
- RS Stock No.:
- 667-0585
- Mfr. Part No.:
- OPDK 14P5901/S14
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Retro-reflective Laser Sensor
Single lens optics
Polarising filter
Light/dark operate
Reverse polarity
Repeat accuracy <0.1mm at laser focus
Distance to laser focus 400mm
Class 1 Laser
Wave length 650nm
Response time <0.25ms
Dimensions 43mm (H) x 14.8mm (W) x 31mm (D)
Operating temperature -10 → +50 °C
Polarising filter
Light/dark operate
Reverse polarity
Repeat accuracy <0.1mm at laser focus
Distance to laser focus 400mm
Class 1 Laser
Wave length 650nm
Response time <0.25ms
Dimensions 43mm (H) x 14.8mm (W) x 31mm (D)
Operating temperature -10 → +50 °C
Caution
Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 10 m |
Output Type | PNP |
Electrical Connection | 4-Pin M12 Connector |
Maximum DC Voltage | 30V |
Light Source | Laser Light |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <0.25 ms |
Series | OPDK |
Minimum Operating Temperature | -10°C |
Housing Material | ASA, MABS |
Maximum Operating Temperature | +50°C |
Related links
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 4 m...
- Baumer Retroreflective Photoelectric Sensor, Barrel Sensor, 3.2 m...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 4.5 m...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 7.2 m...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 3.5 m...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 6 m...
- Baumer Retroreflective Photoelectric Sensor, Barrel Sensor, 7 m...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 0 → 3 m...