Baumer Retroreflective Photoelectric Sensor, Block Sensor, 5 mm Detection Range
- RS Stock No.:
- 210-0709
- Mfr. Part No.:
- O300.RR-GL1Z.72N
- Brand:
- Baumer
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$198.44
(exc. GST)
$218.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $198.44 |
- RS Stock No.:
- 210-0709
- Mfr. Part No.:
- O300.RR-GL1Z.72N
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Baumer retro-reflective sensor has 5 mm of detection range and used pulsed pinpoint LED. It has push-pull output with teach-in IO-Link. It has connector M8 which has 4 pin and also protected against short circuit and reverse polarity.
Operating temperature -25 to +60 °C
Protection class IP 67
Protection class IP 67
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 5 mm |
Output Type | PUSH/PULL |
Electrical Connection | M8 4 Pin Connector |
Series | O300 |
Related links
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 0 → 4 m...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 6 m...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 30 mm →...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 3.5 m...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 30 mm →...
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 250 mm Detection Range
- Baumer Light Barrier Photoelectric Sensor, Block Sensor, 300 mm...
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 200 mm...