SICK Background Suppression Photoelectric Sensor, Cylindrical Sensor, 25 → 140 mm Detection Range
- RS Stock No.:
- 267-2190
- Mfr. Part No.:
- VTB18-4P1212
- Brand:
- SICK
1 / 3
Subtotal (1 unit)**
$376.28
(exc. GST)
$413.91
(inc. GST)
On back order for despatch 06/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $376.28 |
**price indicative
- RS Stock No.:
- 267-2190
- Mfr. Part No.:
- VTB18-4P1212
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Cylindrical | |
Detection Type | Background Suppression | |
Detection Range | 25 → 140 mm | |
Output Type | PNP | |
Switching Mode | Light / Dark switching | |
Electrical Connection | Cable | |
Maximum DC Voltage | 30V | |
Terminal Type | Cable 2 Meter | |
Light Source | LED | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 0.5 ms | |
Mounting Type | Panel Mount | |
Minimum Operating Temperature | -25°C | |
Series | V18 | |
Housing Material | Metal, Nickel Plated Brass | |
Maximum Operating Temperature | +70°C | |
Standards Met | CE, cURus | |
Thread Size | M18 | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Cylindrical | ||
Detection Type Background Suppression | ||
Detection Range 25 → 140 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable 2 Meter | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.5 ms | ||
Mounting Type Panel Mount | ||
Minimum Operating Temperature -25°C | ||
Series V18 | ||
Housing Material Metal, Nickel Plated Brass | ||
Maximum Operating Temperature +70°C | ||
Standards Met CE, cURus | ||
Thread Size M18 | ||
Related links
- SICK Background Suppression Photoelectric Sensor 25 mm → 140 mm...
- SICK Background Suppression Photoelectric Sensor 3 mm → 100 mm...
- SICK Background Suppression Photoelectric Sensor 300 m Detection Range
- SICK Background Suppression Photoelectric Sensor 100 m Detection Range
- SICK Background Suppression Photoelectric Sensor 3 → 300 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 m Detection Range
- SICK Background Suppression Photoelectric Sensor 3 → 250 mm Detection Range
- SICK Background Blanking Photoelectric Sensor 1 → 140 mm Detection Range