- RS Stock No.:
- 266-7951
- Mfr. Part No.:
- GRTB18S-P1201VS23
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$398.32
(exc. GST)
$438.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $398.32 |
- RS Stock No.:
- 266-7951
- Mfr. Part No.:
- GRTB18S-P1201VS23
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Overview
The cylindrical photoelectric sensors of the GR18 Inox product family are characterized by a corrosion-resistant V4A (316L) stainless-steel housing. Due to its M18 housing design in short and standard housing lengths, they can be used universally in many applications. The special sealing concept, based on the chemical-resistant O-ring seals, prevents liquids from entering the sensor.
Various male connector and connection variants round out the product portfolio.
At a glance
High mechanical ruggedness due to stainless-steel housing 1.4404 /316L
Ecolab-certified - resistant to acidic and alkaline cleaning and disinfecting agents
IP67, IP68 and IP69K enclosure rating – for wash-down applications
M18 thread
M12 male connector and 2 m cable variants
Ecolab-certified - resistant to acidic and alkaline cleaning and disinfecting agents
IP67, IP68 and IP69K enclosure rating – for wash-down applications
M18 thread
M12 male connector and 2 m cable variants
Your Benefit
Simple M18 thread design ensures quick and space-saving mounting
3 mm flat, chemically-resistant material of the front screen offers a long service life, reducing maintenance time and costs
Reduction in false detections and increased throughput due to reliable object detection, even in harsh ambient conditions
Ecolab certifies the use of the GR18 Inox in the field of food processing and in other areas with chemical cleaning processes
Innovative stainless steel accessories provide fast and low-cost installation
Simple electrical integration due to complementary outputs on the sensor
3 mm flat, chemically-resistant material of the front screen offers a long service life, reducing maintenance time and costs
Reduction in false detections and increased throughput due to reliable object detection, even in harsh ambient conditions
Ecolab certifies the use of the GR18 Inox in the field of food processing and in other areas with chemical cleaning processes
Innovative stainless steel accessories provide fast and low-cost installation
Simple electrical integration due to complementary outputs on the sensor
Applications
Consumer goods industry, food and beverage industry (breweries, dairies, slaughterhouses, food processing and packaging
lines), pharmaceutical industry
Mechanical construction (machine tools, timber industry, handling and assembly)
Automotive and parts suppliers (OEMs, automobile manufacturers)
New fields of application, e.g. car washes, amusement parts, building automation, doors and gateways, outdoor applications
lines), pharmaceutical industry
Mechanical construction (machine tools, timber industry, handling and assembly)
Automotive and parts suppliers (OEMs, automobile manufacturers)
New fields of application, e.g. car washes, amusement parts, building automation, doors and gateways, outdoor applications
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Background Suppression |
Detection Range | 3 → 250 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable 3 Meter |
Light Source | PinPoint LED |
IP Rating | IP67 |
Maximum Current | 30 mA |
Response Time | 0.5 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | +25°C |
Series | GR18 |
Housing Material | Metal |
Standards Met | CE, UL |
Thread Size | M18 x 1 |
Related links
- Sick Background Suppression Photoelectric Sensor, Cylindrical...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor, 3...
- Sick Background Suppression Photoelectric Sensor, Cylindrical...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor,...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor,...
- Sick Diffuse Photoelectric Sensor, Cylindrical Sensor, 3 → 300 mm...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Miniature...