- RS Stock No.:
- 184-6315
- Mfr. Part No.:
- GRTB18S-P2412
- Brand:
- Sick
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$217.65
(exc. GST)
$239.41
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $217.65 |
5 + | $211.55 |
- RS Stock No.:
- 184-6315
- Mfr. Part No.:
- GRTB18S-P2412
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
GR18S Photoelectric Sensors
Low-cost cylindrical M18 sensor with extra short housing
Five different housing styles
Variety of plastic and metal housing styles, with straight or right angle optics
Bright and highly visible PinPoint-LED
Potentiometer for adjustment of switching threshold (depending on type)
Special flush type, one-piece metal housing
Highly visible signal indicator LED
Benefits
Space-saving solution due to short housing
Flexible mounting options due to versatile housing styles
Easy installation and precise detection due to PinPoint LED
Reduced maintenance costs due to high tightening torque of single piece flush metal housing
Rugged and reliable with proven SICK technology
Highly visible signal indicator LED saves maintenance and commissioning time
Five different housing styles
Variety of plastic and metal housing styles, with straight or right angle optics
Bright and highly visible PinPoint-LED
Potentiometer for adjustment of switching threshold (depending on type)
Special flush type, one-piece metal housing
Highly visible signal indicator LED
Benefits
Space-saving solution due to short housing
Flexible mounting options due to versatile housing styles
Easy installation and precise detection due to PinPoint LED
Reduced maintenance costs due to high tightening torque of single piece flush metal housing
Rugged and reliable with proven SICK technology
Highly visible signal indicator LED saves maintenance and commissioning time
Sick G Series Photoelectric Sensors
Highly reliable and durable despite optical interference or mechanical loads
Reliable detection of depolarizing objects
Precise background suppression even for long sensing distances
Rugged unibody plastic housing - with metal sleeves for secure mounting
Immune to dirt, humidity and extreme temperatures from -30 and +60 °C
Low-maintenance optics, rugged electronics and mechanical parts
Reliable detection of depolarizing objects
Precise background suppression even for long sensing distances
Rugged unibody plastic housing - with metal sleeves for secure mounting
Immune to dirt, humidity and extreme temperatures from -30 and +60 °C
Low-maintenance optics, rugged electronics and mechanical parts
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Background Suppression |
Detection Range | 20 mm → 150 mm |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 30 mA |
Response Time | <500 μs |
Maximum Operating Temperature | +55°C |
Mounting Type | Threaded |
Minimum Operating Temperature | -25°C |
Series | GR18S |
Housing Material | ABS, Brass, Metal |
Standards Met | CE Certified, cULus Listed |
Related links
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor,...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor, 3...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor,...
- Sick Background Suppression Photoelectric Sensor, Cylindrical...
- Sick Background Suppression Photoelectric Sensor, Cylindrical...
- Sick Background Suppression Photoelectric Sensor, Barrel Sensor, 5...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 1...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 4...