Recently searched

    SICK Retroreflective Photoelectric Sensor, Cylindrical Sensor, 0.03 → 7.2 m Detection Range

    Subtotal (1 unit)**

    $148.69

    (exc. GST)

    $163.56

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$148.69

    **price indicative

    RS Stock No.:
    266-7932
    Mfr. Part No.:
    GRL18S-N1136
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Sensor Style

    Cylindrical

    Detection Type

    Retroreflective

    Detection Range

    0.03 → 7.2 m

    Output Type

    NPN

    Switching Mode

    Light / Dark switching

    Electrical Connection

    Cable

    Maximum DC Voltage

    30V

    Terminal Type

    Cable 2 Meter

    Light Source

    PinPoint LED

    IP Rating

    IP67

    Maximum Current

    100 mA

    Response Time

    500 μs

    Mounting Type

    Panel Mount

    Housing Material

    ABS, Plastic

    Minimum Operating Temperature

    -25°C

    Series

    GR18S

    Maximum Operating Temperature

    +55°C

    Standards Met

    CE, cULus

    Thread Size

    M18

    Related links