SICK Retroreflective Photoelectric Sensor, Cylindrical Sensor
- RS Stock No.:
- 266-7931
- Mfr. Part No.:
- GRL18S-K2431V
- Brand:
- SICK
Subtotal (1 unit)*
$271.93
(exc. GST)
$299.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.93 |
*price indicative
- RS Stock No.:
- 266-7931
- Mfr. Part No.:
- GRL18S-K2431V
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Cylindrical | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Terminal Type | 4-Pin M12 | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | 4-Pin Connector | |
| Light Source | Pin Point LED | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67, IP68, IP69K | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 55°C | |
| Response Time | 500μs | |
| Standards/Approvals | CE, UL | |
| Series | GL6 | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Hazardous Area Certification | No | |
| Detection Range | 7.2 m | |
| Thread Size | M18 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Cylindrical | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Terminal Type 4-Pin M12 | ||
Maximum DC Voltage 30V dc | ||
Interface Type 4-Pin Connector | ||
Light Source Pin Point LED | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67, IP68, IP69K | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 55°C | ||
Response Time 500μs | ||
Standards/Approvals CE, UL | ||
Series GL6 | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Hazardous Area Certification No | ||
Detection Range 7.2 m | ||
Thread Size M18 | ||
- COO (Country of Origin):
- MY
Overview
The cylindrical photoelectric sensors of the GR18 Inox product family are characterized by a corrosion-resistant V4A (316L) stainless-steel housing. Due to its M18 housing design in short and standard housing lengths, they can be used universally in many applications. The special sealing concept, based on the chemical-resistant O-ring seals, prevents liquids from entering the sensor.
Various male connector and connection variants round out the product portfolio.
At a glance
High mechanical ruggedness due to stainless-steel housing 1.4404 /316L
Ecolab-certified - resistant to acidic and alkaline cleaning and disinfecting agents
IP67, IP68 and IP69K enclosure rating – for wash-down applications
M18 thread
M12 male connector and 2 m cable variants
Your Benefit
Simple M18 thread design ensures quick and space-saving mounting
3 mm flat, chemically-resistant material of the front screen offers a long service life, reducing maintenance time and costs
Reduction in false detections and increased throughput due to reliable object detection, even in harsh ambient conditions
Ecolab certifies the use of the GR18 Inox in the field of food processing and in other areas with chemical cleaning processes
Innovative stainless steel accessories provide fast and low-cost installation
Simple electrical integration due to complementary outputs on the sensor
Applications
Consumer goods industry, food and beverage industry (breweries, dairies, slaughterhouses, food processing and packaging
lines), pharmaceutical industry
Mechanical construction (machine tools, timber industry, handling and assembly)
Automotive and parts suppliers (OEMs, automobile manufacturers)
New fields of application, e.g. car washes, amusement parts, building automation, doors and gateways, outdoor applications
Related links
- SICK Retroreflective Photoelectric Sensor 7.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.03 → 7.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.03 → 7.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7.2 m Detection Range
- RS PRO 5L PP Narrow Neck Carboy Bottle