- RS Stock No.:
- 262-8904
- Mfr. Part No.:
- E3Z-R86
- Brand:
- Omron
Available for back order.
Added
Price (ex. GST) Each
$257.34
(exc. GST)
$283.07
(inc. GST)
Units | Per unit |
1 + | $257.34 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 262-8904
- Mfr. Part No.:
- E3Z-R86
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Omron Built-in power supply photoelectric sensor is long distance photoelectric sensor that supports AC/DC power supplies. Long sensing distance that is approximately 8 times that of our conventional model. It has a red LED that makes the spot visible and large indicators that can be seen even from a distance.
Improved operability
Freely selectable power supply input
Models with infrared LEDs are available
Freely selectable power supply input
Models with infrared LEDs are available
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Retroreflective |
Detection Range | 4000 mm |
Output Type | PNP |
Electrical Connection | M8 4-Pin Connector |
Switching Mode | Light / Dark switching |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Omron Retroreflective Photoelectric Sensor 100 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm → 4 m Detection Range