Omron Retroreflective Photoelectric Sensor, Cylindrical Sensor, 4000 mm Detection Range
- RS Stock No.:
- 266-1520
- Mfr. Part No.:
- E3FC-RP21
- Brand:
- Omron
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$228.90
(exc. GST)
$251.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $228.90 |
- RS Stock No.:
- 266-1520
- Mfr. Part No.:
- E3FC-RP21
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron compact E3FC series of photoelectric sensors is simple and quick to mount, as well as easy and intuitive to set-up. The large and robust adjuster makes life much easier for installers to adjust the sensor as does the bright, high-power red LED which is clearly visible for easy alignment, even over longer distances. Similarly the sensors LED status indicator can be viewed from long distances and wide angles.
High grade steel housing
Withstands heat shock conditions
Epoxy resin preventing water ingress if connector is not fixed properly
Bright visible red LED enabling easy alignment
Sensing distance 0.1 to 4 m
Withstands heat shock conditions
Epoxy resin preventing water ingress if connector is not fixed properly
Bright visible red LED enabling easy alignment
Sensing distance 0.1 to 4 m
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Retroreflective |
Detection Range | 4000 mm |
Output Type | PNP |
Electrical Connection | DC |
Switching Mode | Light / Dark switching |
Related links
- Omron Retroreflective Photoelectric Sensor, Cylindrical Sensor,...
- Omron Retroreflective Photoelectric Sensor, Rectangular Sensor,...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 4000 mm...
- Omron Retroreflective Photoelectric Sensor, Cylindrical Sensor, 4...
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 →...
- Omron Retroreflective Photoelectric Sensor, Cylindrical Sensor,...
- Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 300 mm...