Omron Retroreflective Photoelectric Sensor, Block Sensor, 4000 mm Detection Range
- RS Stock No.:
- 262-8894
- Mfr. Part No.:
- E3ZM-R61 2M
- Brand:
- Omron
On back order for despatch 01/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$415.28
(exc. GST)
$456.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $415.28 |
- RS Stock No.:
- 262-8894
- Mfr. Part No.:
- E3ZM-R61 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron Built-in power supply photoelectric sensor is long distance photoelectric sensor that supports AC/DC power supplies. Long sensing distance that is approximately 8 times that of our conventional model. It has a red LED that makes the spot visible and large indicators that can be seen even from a distance.
Improved operability
Freely selectable power supply input
Models with infrared LEDs are available
Freely selectable power supply input
Models with infrared LEDs are available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 4000 mm |
Output Type | NPN |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |
Related links
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 10 mm →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 →...
- Omron Retroreflective Photoelectric Sensor, Rectangular Sensor,...
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm...