Recently searched

    RS PRO Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range

    Bulk discount available

    Subtotal (1 unit)**

    $106.93

    (exc. GST)

    $117.62

    (inc. GST)

    Add to Basket
    Select or type quantity
    9 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$106.93
    10 - 19$103.73
    20 - 49$98.38
    50 +$85.55

    **price indicative

    RS Stock No.:
    254-3687
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Sensor Style

    Block

    Detection Type

    Through Beam

    Detection Range

    20 m

    Output Type

    PNP NONC

    Switching Mode

    Light / Dark switching

    Electrical Connection

    2m Cable

    Maximum DC Voltage

    30V

    Light Source

    Infrared LED

    IP Rating

    IP67

    Maximum Current

    200mA

    Response Time

    ≤1ms

    Minimum Operating Temperature

    -25°C

    Housing Material

    Nickel Copper Alloy

    Series

    PSM

    Mounting Type

    Screw Nut

    Maximum Operating Temperature

    +55°C

    Standards Met

    CE

    Thread Size

    M18

    Related links