RS PRO Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range
- RS Stock No.:
- 729-5176
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$398.52
(exc. GST)
$438.37
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $398.52 |
5 + | $327.97 |
**price indicative
- RS Stock No.:
- 729-5176
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sensor Style | Block | |
Detection Type | Through Beam (Emitter) | |
Detection Range | 20 m | |
Output Type | PNP | |
Electrical Connection | Cable | |
Maximum DC Voltage | 30V | |
Light Source | LED | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 2.5 ms | |
Mounting Type | Flange Mount | |
Housing Material | ABS, PMMA | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +60°C | |
Standards Met | CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sensor Style Block | ||
Detection Type Through Beam (Emitter) | ||
Detection Range 20 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 2.5 ms | ||
Mounting Type Flange Mount | ||
Housing Material ABS, PMMA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Standards Met CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH | ||
Related links
- RS PRO Through Beam Photoelectric Sensor 20 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 20 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 20 m Detection Range
- Banner Through Beam Photoelectric Sensor 20 m Detection Range
- Idec Through Beam Photoelectric Sensor 20 m Detection Range
- SICK Through Beam Photoelectric Sensor 20 m Detection Range
- Festo Through Beam Photoelectric Sensor 20 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 0 → 20 m Detection Range