- RS Stock No.:
- 254-3653
- Brand:
- RS PRO
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$77.46
(exc. GST)
$85.21
(inc. GST)
Units | Per unit |
1 - 9 | $77.46 |
10 - 19 | $75.14 |
20 - 49 | $71.27 |
50 + | $61.98 |
- RS Stock No.:
- 254-3653
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Through Beam Photoelectric Sensor Rectangular 5 m Detection
The Through-Beam photelectric sensor from RS PRO includes excellent detection distance measurement sensor using through-beam technology providing stable and reliable sensor detection. The photoelectric sensor has a plastic rectangular / square shape design plus is IP67 rated (waterproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, emitter and receiver, infrared light source, LED output indicators, 1 Ms response time, universal housing, short circuit, overload, reverse, and Zener protection are just a few of the features within the RS PRO Photoelectric sensor.
Features & Benefits
- Through-Beam Photoelectric sensor
- 5 m detection range
- Good detection accuracy distance using through-beam technology
- Accurate, fast
- 2 m PVC Cable Connection
- Infrared (640 nm) light source
- Anti-ambient light – Anti-sunlight interference 10,000 Lux, incandescent light 3,000 Lux
- NPN NO-NC output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, reverse polarity protection, and Zener protection
- Green and Yellow LED output indicator
- PC plus ABS sensor housing, PMMA Filter
- Size is 32.5 mm x 20 mm x 10.6 mm
- IP67 Protection
- CE Certified
Applications
- Suitable for various applications sensing different passing objects
What is the Through-Beam Photoelectric Sensor
This sensor is made up of a light emitter and a light receiver, the detection distance can be increased by separating the light emitter and receiver. When using the through-beam sensor the emitted and receiver are installed either side of the of the path of objects to be detected. When the object passes through the light beam the light is blocked by the object and the light receiving device acts to output a switch control signal.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 5 m |
Output Type | NPN NONC |
Electrical Connection | 2m Cable |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Light Source | Red Light |
IP Rating | IP67 |
Maximum Current | 200mA |
Response Time | 1ms |
Maximum Operating Temperature | +55°C |
Series | PSE |
Housing Material | PC+ABS;Filter: PMMA |
Minimum Operating Temperature | -25°C |
Mounting Type | Screw, Bracket |
Standards Met | CE |
Related links
- RS PRO Through Beam Photoelectric Sensor 20 m Detection Range
- RS PRO Through Beam Photoelectric Sensor 30 mm Detection Range
- RS PRO Through Beam Photoelectric Sensor 7 mm Detection Range
- RS PRO Through Beam Photoelectric Sensor 15 m Detection Range
- RS PRO Through Beam Photoelectric Sensor 2 mm Detection Range
- RS PRO Through Beam Photoelectric Sensor 10 m Detection Range
- RS PRO Through Beam Photoelectric Sensor 5 mm Detection Range
- RS PRO Through Beam Photoelectric Sensor 0.5 m Detection Range