- RS Stock No.:
- 903-3945
- Brand:
- RS PRO
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$123.86
(exc. GST)
$136.25
(inc. GST)
Units | Per unit |
1 - 4 | $123.86 |
5 + | $101.94 |
- RS Stock No.:
- 903-3945
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
U-shape Photoelectric Sensors
Through beam u-shape photoelectric sensors with LED indicator.
Accurate positioning
Quick response
Reverse polarity and surge protection
Housing material: PBT
Protection degree: IP65 (IEC)
Quick response
Reverse polarity and surge protection
Housing material: PBT
Protection degree: IP65 (IEC)
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 7 mm |
Output Type | PNP NC |
Switching Mode | Dark Switching |
Electrical Connection | 2m Cable |
Maximum DC Voltage | 30V |
Terminal Type | Pre-Wired |
Light Source | Infrared LED |
IP Rating | IP64 |
Maximum Current | 15mA |
Response Time | <1ms |
Minimum Operating Temperature | -15°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +55°C |
Series | PU07 |
Housing Material | PBT |
Standards Met | CE, IEC |
Related links
- Omron Plastic Fibre Optic Sensor 7 mm, IP50
- Sick IQV Series Inductive Rectangular-Style Inductive Proximity...
- BALLUFF Inductive Block-Style Proximity Sensor PNP Output IP67
- Sick Inductive Block-Style Proximity Sensor PNP Output IP67
- Sick Distance Distance Sensor 0.2 → 7 mm, 0.8 → 7 mm Detection Range
- Sick Inductive Block-Style Proximity Sensor PNP Normally Open Output IP67
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 7 mm →...
- Sick Inductive Block-Style Proximity Sensor NPN Normally Open Output IP67