Omron Retroreflective Photoelectric Sensor, Block Sensor, 200 mm Detection Range
- RS Stock No.:
- 215-7787
- Mfr. Part No.:
- E3T-SR43-C 2M
- Brand:
- Omron
On back order for despatch 25/07/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$333.46
(exc. GST)
$366.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $333.46 |
- RS Stock No.:
- 215-7787
- Mfr. Part No.:
- E3T-SR43-C 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier. Improved with easier, smoother mounting and installation. The E3T series miniature photoelectric sensor comes in plastic housing, with precision pinpoint LED. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects. It comes with different sensor types and Light-ON & Dark-ON operation modes.
It satisfy IP67 requirements
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 200 mm |
Output Type | PNP |
Electrical Connection | Cable |
Series | E3T |
Related links
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 200 mm...
- Omron Retroreflective Photoelectric Sensor, 200 mm Detection Range
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 10 → 200...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 200 mm →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 150 mm...
- Omron Retroreflective Photoelectric Sensor, Cylindrical Sensor,...