Omron Retroreflective Photoelectric Sensor, Block Sensor, 150 mm Detection Range
- RS Stock No.:
- 266-1546
- Mfr. Part No.:
- E3T-FL23-M5J 0.3M
- Brand:
- Omron
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$416.22
(exc. GST)
$457.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $416.22 |
- RS Stock No.:
- 266-1546
- Mfr. Part No.:
- E3T-FL23-M5J 0.3M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron miniature square photoelectric sensor in plastic housing with 3. 5 mm flat model with background suppression with highest repeatability even for differently colored objects. The precision pinpoint LED of the through-beam models provides appropriate sensing distances for very precise.
Pulse synchronisation for high ambient light immunity
IP67
Unique light receiving lens
IP67
Unique light receiving lens
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 150 mm |
Output Type | PNP |
Switching Mode | Light Switching |
Electrical Connection | Cable |
Related links
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 200 mm...
- Omron Limited Reflective Photoelectric Sensor, Block Sensor, 30 mm...
- Omron Limited Reflective Photoelectric Sensor, Block Sensor, 5 →...
- Omron Through Beam Photoelectric Sensor, Block Sensor, 1 m Detection Range
- Omron Polarised Retro Reflection Photoelectric Sensor, Flat...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 10 → 200...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm →...