Omron Retroreflective Photoelectric Sensor, 200 mm Detection Range
- RS Stock No.:
- 215-7214
- Mfr. Part No.:
- E3T-SR44-C 2M
- Brand:
- Omron
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$334.47
(exc. GST)
$367.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $334.47 |
- RS Stock No.:
- 215-7214
- Mfr. Part No.:
- E3T-SR44-C 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron photoelectric sensor is a retro-reflective type sensor. It is a miniature square photoelectric sensor in plastic housing. It needs power supply voltage of 12V DC to 24V DC. It has IP67 degree of protection.
It has precision pinpoint LED
It offers reliable detection even through smallest slits and gaps
It has pulse synchronisation for high ambient light immunity
It has compact design
It can be used where space is crucial
It offers reliable detection even through smallest slits and gaps
It has pulse synchronisation for high ambient light immunity
It has compact design
It can be used where space is crucial
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Detection Type | Retroreflective |
Detection Range | 200 mm |
Output Type | PNP |
Electrical Connection | Cable 2 m |
Series | E3T |
Related links
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 200 mm...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 10 → 200...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 200 mm →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 150 mm...
- Omron Retroreflective Photoelectric Sensor, Cylindrical Sensor,...
- Omron Through Beam Photoelectric Sensor, Block Sensor, 300 mm...