Omron Polarised Retro Reflection Photoelectric Sensor, Flat Sensor, 30 mm Detection Range
- RS Stock No.:
- 215-7781
- Mfr. Part No.:
- E3T-FD13-M5J 0.3M
- Brand:
- Omron
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$277.88
(exc. GST)
$305.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $277.88 |
- RS Stock No.:
- 215-7781
- Mfr. Part No.:
- E3T-FD13-M5J 0.3M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier. Improved with easier, smoother mounting and installation. The E3T series miniature photoelectric sensor comes in plastic housing, with precision pinpoint LED. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects. It comes with different sensor types and Light-ON & Dark-ON operation modes.
It satisfy IP67 requirements
Specifications
Attribute | Value |
---|---|
Sensor Style | Flat |
Detection Type | Polarised Retro Reflection |
Detection Range | 30 mm |
Output Type | PNP |
Electrical Connection | M8 Pre-Wired Connector 3 Pin |
Series | E3T |
Related links
- Omron Polarised Retro Reflection Photoelectric Sensor, Block...
- Omron Polarised Retro Reflection Photoelectric Sensor, Block...
- Omron Limited Reflective Photoelectric Sensor, Block Sensor, 30 mm...
- Omron Polarised Retro Reflection Photoelectric Sensor, Barrel...
- Omron Polarised Retro Reflection Photoelectric Sensor, Rectangular...
- Omron Polarised Retro Reflection Photoelectric Sensor, Slot...
- Omron Polarised Retro Reflection Photoelectric Sensor, Barrel...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 150 mm...