Omron Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range
- RS Stock No.:
- 215-7798
- Mfr. Part No.:
- E3ZM-D82-S1J 0.3M
- Brand:
- Omron
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$378.27
(exc. GST)
$416.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $378.27 |
- RS Stock No.:
- 215-7798
- Mfr. Part No.:
- E3ZM-D82-S1J 0.3M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron E3ZM series is a photoelectric sensor in compact stainless steel housing, for highest mechanical protection. It is tested detergent and chemical resistance (certified by Henkel-Ecolab). The E3ZM has watertight construction for highest protection when cleaned with high pressure. The E3ZM comes in different sensor style options.
It satisfy IP67 & IP69K requirements
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Polarised Retro Reflection |
Detection Range | 1 m |
Output Type | PNP |
Electrical Connection | M12 Pre-Wired Connector |
Series | E3ZM |
Related links
- Omron Polarised Retro Reflection Photoelectric Sensor, Block...
- Omron Polarised Retro Reflection Photoelectric Sensor, Flat...
- Omron Polarised Retro Reflection Photoelectric Sensor, Block...
- Omron Polarised Retro Reflection Photoelectric Sensor, Barrel...
- Omron Polarised Retro Reflection Photoelectric Sensor, Rectangular...
- Omron Polarised Retro Reflection Photoelectric Sensor, Slot...
- Omron Polarised Retro Reflection Photoelectric Sensor, Barrel...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 4 m...