Omron Limited Reflective Photoelectric Sensor, Block Sensor, 5 → 15 mm Detection Range
- RS Stock No.:
- 214-7138
- Mfr. Part No.:
- E3T-SL13-M5J 0.3M
- Brand:
- Omron
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$285.61
(exc. GST)
$314.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $285.61 |
- RS Stock No.:
- 214-7138
- Mfr. Part No.:
- E3T-SL13-M5J 0.3M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron E3T series photoelectric sensor have limited reflective sensing method. This sensor have PNP type output with M8 3 pin connector. This photoelectric sensor have 15 mm sensing distance.
Pulse synchronisation for high ambient light immunity
IP degree of protection is IP67
IP degree of protection is IP67
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Limited Reflective |
Detection Range | 5 → 15 mm |
Output Type | PNP |
Electrical Connection | M8 Pre-Wired Connector 3 Pin |
Series | 3ET |
Related links
- Omron Limited Reflective Photoelectric Sensor, Block Sensor, 30 mm...
- Omron Limited Reflective Photoelectric Sensor, Block Sensor, 60 mm...
- Omron Limited Reflective Photoelectric Sensor, Block Sensor, 15 mm...
- Omron Limited Reflective Photoelectric Sensor, Block Sensor, 5 →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 150 mm...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 200 mm...
- Omron Polarised Retro Reflection Photoelectric Sensor, Flat...