Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 15 mm Detection Range
- RS Stock No.:
- 266-1545
- Mfr. Part No.:
- E3T-FL11 2M
- Brand:
- Omron
On back order for despatch 01/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$477.05
(exc. GST)
$524.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $477.05 |
- RS Stock No.:
- 266-1545
- Mfr. Part No.:
- E3T-FL11 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron miniature square photoelectric sensor in plastic housing with 3. 5 mm flat model with background suppression with highest repeatability even for differently colored objects. The precision pinpoint LED of the through-beam models provides appropriate sensing distances for very precise.
Pulse synchronisation
IP67
Unique light receiving lens
sensing distance 1 to 15 mm
IP67
Unique light receiving lens
sensing distance 1 to 15 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Diffuse |
Detection Range | 15 mm |
Output Type | PNP |
Switching Mode | Light Switching |
Electrical Connection | DC |
Related links
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 100 mm...
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 30 mm...
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 1500 mm...
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 50 mm...
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 300 mm...
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 600 mm...
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 1 m Detection Range
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 90 mm...