SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range
- RS Stock No.:
- 210-4028
- Mfr. Part No.:
- RT-B2221
- Brand:
- SICK
Subtotal (1 unit)**
$422.28
(exc. GST)
$464.51
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $422.28 |
**price indicative
- RS Stock No.:
- 210-4028
- Mfr. Part No.:
- RT-B2221
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Detection Type | Background Suppression | |
Detection Range | 60 mm → 900 mm | |
Output Type | NPN/PNP | |
Electrical Connection | M12 4 Pin Connector | |
Maximum DC Voltage | 30V | |
Terminal Type | 4 Pin Connector | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 0.002 seconds | |
Housing Material | Plastic | |
Minimum Operating Temperature | -40 °C | |
Series | ZoneControl | |
Maximum Operating Temperature | +60°C | |
Standards Met | CE Certified, UL Certified | |
Select all | ||
---|---|---|
Brand SICK | ||
Detection Type Background Suppression | ||
Detection Range 60 mm → 900 mm | ||
Output Type NPN/PNP | ||
Electrical Connection M12 4 Pin Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.002 seconds | ||
Housing Material Plastic | ||
Minimum Operating Temperature -40 °C | ||
Series ZoneControl | ||
Maximum Operating Temperature +60°C | ||
Standards Met CE Certified, UL Certified | ||
Related links
- SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm...
- SICK Background Suppression Photoelectric Sensor 60 → 900 mm...
- SICK Background Suppression Photoelectric Sensor 60 → 900 mm...
- SICK Background Suppression Photoelectric Sensor 900 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 6 → 900 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 69 → 900 mm...
- SICK Proximity Photoelectric Sensor 60 → 900 mm Detection Range
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 350 mm...