Sick Background Suppression Photoelectric Sensor, Rectangular Sensor, 6 → 900 mm Detection Range
- RS Stock No.:
- 267-2039
- Mfr. Part No.:
- RTQ-P4221
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$424.11
(exc. GST)
$466.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $424.11 |
- RS Stock No.:
- 267-2039
- Mfr. Part No.:
- RTQ-P4221
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Overview
The inductive IMB proximity sensor is a byword for reliability in harsh working conditions, whether it is in contact with cooling lubricants or being used outdoors. With its extended sensing ranges, made highly precise thanks to the use of SICK ASIC technology, the IMB ensures reliable, stable processes. What's more, its wide-ranging specification limits allow the IMB to be used in applications where specialist devices were once the only solution – a huge benefit when it comes to product selection and warehousing. The optical adjustment indicator and self-locking nuts save time during commissioning and help cut down on errors.
Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications. With an extensive standard product portfolio available, even special devices can be put into action quickly and easily.
At a glance
Types: M8 to M30
Extended sensing ranges: 2 mm to 20 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –40 °C to +100 °C
Rugged stainless-steel housing
Extended sensing ranges: 2 mm to 20 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –40 °C to +100 °C
Rugged stainless-steel housing
plastic sensing face
Optical adjustment indicator, IO-Link-ready
Resistant to oils and cooling lubricants
Optical adjustment indicator, IO-Link-ready
Resistant to oils and cooling lubricants
suitable for use outdoors
Your Benefit
Straightforward product selection as fewer sensor variants are required – one sensor suits a whole range of applications
Stable processes thanks to extended, highly precise sensing ranges enabled through the use of the latest SICK ASIC technology
Reduced machine downtimes thanks to longer sensor service life, even in harsh working conditions
Quick and easy installation thanks to optical adjustment indicator and self-locking nuts
High degree of flexibility and communication options thanks to IO-Link
Easy to implement customer-specific variants within the standard product portfolio
Stable processes thanks to extended, highly precise sensing ranges enabled through the use of the latest SICK ASIC technology
Reduced machine downtimes thanks to longer sensor service life, even in harsh working conditions
Quick and easy installation thanks to optical adjustment indicator and self-locking nuts
High degree of flexibility and communication options thanks to IO-Link
Easy to implement customer-specific variants within the standard product portfolio
Applications
Automatic wheel separating in the conveying line
Automated tire separating in the conveying line
Automated load picking and transfer
Zero pressure accumulation and zone control on conveyor belts
Conveying and zone control without dynamic pressure
Controlled load transfer to automated guided vehicle systems
Automated tire separating in the conveying line
Automated load picking and transfer
Zero pressure accumulation and zone control on conveyor belts
Conveying and zone control without dynamic pressure
Controlled load transfer to automated guided vehicle systems
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Background Suppression |
Detection Range | 6 → 900 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 2 ms |
Mounting Type | Flange Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
Housing Material | ABS, Plastic |
Series | ZoneControl |
Standards Met | CE, cULus |
Thread Size | M12 |
Related links
- Sick Background Suppression Photoelectric Sensor, 60 mm → 900 mm...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Block Sensor,...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Rectangular...
- Sick Background Suppression Photoelectric Sensor, Rectangular...