Baumer Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 120 mm Detection Range IO-LINK
- RS Stock No.:
- 210-0701
- Mfr. Part No.:
- O200.GP-GW1J.72NV/E022
- Brand:
- Baumer
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$421.68
(exc. GST)
$463.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $421.68 |
- RS Stock No.:
- 210-0701
- Mfr. Part No.:
- O200.GP-GW1J.72NV/E022
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Baumer miniature diffuse sensor with background suppression has 3 to 132 mm sensing range and used pulsed pinpoint LED. It has push-pull output with teach-inIO-Link and sleeve smooth mechanical mounting by connector M8 which has 4 pin with 200mm fly lead and also protected against short circuit and reverse polarity.
Operating temperature -20 to +50 °C
Protection class IP 67
Protection class IP 67
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 20 mm → 120 mm |
Output Type | PUSH/PULL |
Electrical Connection | M8 4 Pin Connector |
Switching Mode | Light / Dark switching |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | M8 Connector |
Light Source | Red LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | 0.25ms |
Interface | IO-Link |
Housing Material | ASA, PMMA |
Minimum Operating Temperature | -25°C |
Mounting Type | M3 smooth sleeve |
Series | O200 |
Maximum Operating Temperature | +50°C |
Related links
- Baumer Background Suppression Photoelectric Sensor, Block Sensor,...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 0 → 800...
- Baumer Light Barrier Photoelectric Sensor, Block Sensor, 15 mm →...
- Baumer Light Barrier Photoelectric Sensor, Block Sensor, 25 mm →...
- Baumer Through Beam Photoelectric Sensor, Block Sensor, 0 → 5 m...
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 15 mm → 120 mm...
- Baumer Light Barrier Photoelectric Sensor, Block Sensor, 30 mm →...
- Baumer Background Suppression Photoelectric Sensor, Rectangular...