Baumer Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 120 mm Detection Range IO-LINK
- RS Stock No.:
- 187-1806
- Mfr. Part No.:
- O200.GP-GW1J.72NV
- Brand:
- Baumer
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$396.88
(exc. GST)
$436.57
(inc. GST)
Units | Per unit |
1 + | $396.88 |
- RS Stock No.:
- 187-1806
- Mfr. Part No.:
- O200.GP-GW1J.72NV
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Baumer Miniature Diffuse Sensor with Background suppression
3 … 132 mm Sensing Range
Light Source: Pulsed PinPoint LED
Output Push-Pull
Teach-in
IO-Link
Sleeve smooth (stainless steel) mechanical mounting
M8 (4 pin) Connector with 200mm Fly Lead
-25 … 50 °C
3 … 132 mm Sensing Range
Light Source: Pulsed PinPoint LED
Output Push-Pull
Teach-in
IO-Link
Sleeve smooth (stainless steel) mechanical mounting
M8 (4 pin) Connector with 200mm Fly Lead
-25 … 50 °C
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 20 mm → 120 mm |
Output Type | PUSH/PULL |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | M8 Connector |
Light Source | PinPoint LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Interface | IO-Link |
Response Time | <25 ms |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Cable Mount |
Housing Material | Plastic |
Standards Met | CE, cULus |
Related links
- Hammers
- Cutting Mats
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Baumer Light Barrier Photoelectric Sensor 15 mm → 180 mm Detection...
- Baumer Retroreflective Photoelectric Sensor 0 → 800 mm Detection...
- Baumer Through Beam Photoelectric Sensor 0 → 5 m Detection Range IO-LINK