- RS Stock No.:
- 205-5188
- Mfr. Part No.:
- WL12-3N2451
- Brand:
- Sick
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$335.02
(exc. GST)
$368.52
(inc. GST)
Units | Per unit |
1 + | $335.02 |
- RS Stock No.:
- 205-5188
- Mfr. Part No.:
- WL12-3N2451
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
The W12-3 family features a complete range of photoelectric sensors that are enclosed in a metal housing. There are a large number of variations that are available, including proximity, retro-reflective, through-beam, special laser and clear material versions. These sensors offer many advantages over conventional optical sensors due to their reliable object detection and monitoring capabilities. Whether in packaging, pharmaceutical, or the food and beverage industries – the W12 family provides a solution for any application.
At a glance
Best-in-class optical performance due to superior OES technology
Autocollimation with retro-reflective sensors
Background and foreground suppression with second emitter LED on proximity sensors
Highly visible, precise light spot and high-energy IR transmitters
Rugged die-cast zinc housing, optional with Teflon® coating
Mounting options with through holes, base blind holes, oblong through holes and dovetail
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Autocollimation with retro-reflective sensors
Background and foreground suppression with second emitter LED on proximity sensors
Highly visible, precise light spot and high-energy IR transmitters
Rugged die-cast zinc housing, optional with Teflon® coating
Mounting options with through holes, base blind holes, oblong through holes and dovetail
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Your Benefit
Reliable detection due to superior ASIC (application-specific integrated circuit) technology and immunity to optical interference factors from the industrial environment
PinPoint LED technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
Precise switching characteristics ensure reliable object detection, reducing downtime caused by re-adjusting sensors during recipe changes
Wide range of products enclosed in a rugged metal housing enables application flexibility in a broad range of industrial environments
Flexible mounting options reduce installation time
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
PinPoint LED technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
Precise switching characteristics ensure reliable object detection, reducing downtime caused by re-adjusting sensors during recipe changes
Wide range of products enclosed in a rugged metal housing enables application flexibility in a broad range of industrial environments
Flexible mounting options reduce installation time
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
Applications
Type check for bodyparts
Presence and type checking for seat underframe components
Collision prevention at robot grippers
Robot guidance for installation of windshields
Loop control: loop measurement
Flexible sensor adjustment for the detection of transparent objects
Flexible configuration of the sensor for different packaging
Flexible Parametrierung des Sensors für unterschiedliche Verpackungen
Measuring the height of the paper stack
Paper tear monitor
Presence check for paper
Detection of paper edges
Leading edge detection and presence checking
Stack positioning
Sheet presence and punch monitoring
Sheet presence and position monitoring
Identifying stacks
Positioning of the sheet pallet
Board detection
Integrated speed and length measurement for sawmill applications
Cutting protruding edges
Integrated placement analysis
Checking the presence and position of trays
Checking presence in an ultrasonic welding station
Inline quality control on a sensor rake
Identification of direct-marked 2D codes
Dynamic measurement of gaps between objects with Smart Sensor Solutions
Monitoring of sorter tipping
Speed measurement with Smart Sensors
Presence and type checking for seat underframe components
Collision prevention at robot grippers
Robot guidance for installation of windshields
Loop control: loop measurement
Flexible sensor adjustment for the detection of transparent objects
Flexible configuration of the sensor for different packaging
Flexible Parametrierung des Sensors für unterschiedliche Verpackungen
Measuring the height of the paper stack
Paper tear monitor
Presence check for paper
Detection of paper edges
Leading edge detection and presence checking
Stack positioning
Sheet presence and punch monitoring
Sheet presence and position monitoring
Identifying stacks
Positioning of the sheet pallet
Board detection
Integrated speed and length measurement for sawmill applications
Cutting protruding edges
Integrated placement analysis
Checking the presence and position of trays
Checking presence in an ultrasonic welding station
Inline quality control on a sensor rake
Identification of direct-marked 2D codes
Dynamic measurement of gaps between objects with Smart Sensor Solutions
Monitoring of sorter tipping
Speed measurement with Smart Sensors
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 2 m |
Output Type | NPN |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP66, IP67, IP69K |
Response Time | <330 μs |
Series | W12-3 |
Maximum Operating Temperature | +60°C |
Housing Material | Metal |
Minimum Operating Temperature | -40°C |
Related links
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Omron Retroreflective Photoelectric Sensor 2 m Detection Range
- Sick Retroreflective Photoelectric Sensor 7 m Detection Range
- Sick Retroreflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Through Beam Photoelectric Sensor 2 m Detection Range
- Sick Retroreflective Photoelectric Sensor 0 → 7 m Detection Range
- Omron Diffuse Photoelectric Sensor 2 m Detection Range