ifm electronic Retroreflective Photoelectric Sensor, Block Sensor, 2 m Detection Range
- RS Stock No.:
- 425-8130
- Mfr. Part No.:
- OJ5004
- Brand:
- ifm electronic
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$351.59
(exc. GST)
$386.75
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $351.59 |
5 - 9 | $344.27 |
10 + | $340.95 |
- RS Stock No.:
- 425-8130
- Mfr. Part No.:
- OJ5004
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
OJ5000 Series microsensors
Optosensors for the food industry and factory automation
Protection rating: IP68
High chemical resistance thanks to use of special materials
2 different connection techniques
Easy assembly through snap-fitting to V4A mounting base
Compatible 4-pole M8 cable, e.g.: RS stock no.: 282-928
Protection rating: IP68
High chemical resistance thanks to use of special materials
2 different connection techniques
Easy assembly through snap-fitting to V4A mounting base
Compatible 4-pole M8 cable, e.g.: RS stock no.: 282-928
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 2 m |
Output Type | PNP |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 200 mA |
Housing Material | ABS |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Related links
- ifm electronic Retroreflective Photoelectric Sensor, Block Sensor,...
- ifm electronic Retroreflective Photoelectric Sensor, Block Sensor,...
- ifm electronic Retroreflective Photoelectric Sensor, Block Sensor,...
- ifm electronic Retroreflective Photoelectric Sensor, Block Sensor,...
- ifm electronic Retroreflective Photoelectric Sensor, Block Sensor,...
- ifm electronic Retroreflective Photoelectric Sensor, Block Sensor,...
- ifm electronic Retroreflective Photoelectric Sensor, Block Sensor,...
- ifm electronic Retroreflective Photoelectric Sensor, Barrel...