- RS Stock No.:
- 215-5429
- Mfr. Part No.:
- E3S-AR81
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$534.02
(exc. GST)
$587.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $534.02 |
- RS Stock No.:
- 215-5429
- Mfr. Part No.:
- E3S-AR81
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
This Omron built-in Amplifier photoelectric sensor, from series E3S, has Retro-reflective type of sensing method and uses connector.
It provides a sensing distance of 0.1 to 2 m
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 2 m |
Output Type | PNP |
Electrical Connection | Pre-Wired Cable |
Series | E3S-A |
Related links
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 2 m...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 2 mm...
- Omron Diffuse Photoelectric Sensor, Block Sensor, 2 m Detection Range
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 0 → 4.5...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 3 m...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 1 m...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 700 mm...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 0 → 700...