Sick Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range
- RS Stock No.:
- 205-4896
- Mfr. Part No.:
- WL4S-3P2430V
- Brand:
- Sick
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$335.06
(exc. GST)
$368.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $335.06 |
- RS Stock No.:
- 205-4896
- Mfr. Part No.:
- WL4S-3P2430V
- Brand:
- Sick
Related links
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 4 m...
- Sick Retroreflective Photoelectric Sensor, Miniature Sensor, 4 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 5 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 10 mm → 4...
- Sick Retroreflective Photoelectric Sensor, Miniature Sensor, 0 → 4...
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 4 m...