Sick Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
- RS Stock No.:
- 205-4870
- Mfr. Part No.:
- WL4S-3P2232V
- Brand:
- Sick
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$377.24
(exc. GST)
$414.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $377.24 |
- RS Stock No.:
- 205-4870
- Mfr. Part No.:
- WL4S-3P2232V
- Brand:
- Sick
Related links
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 5 m...
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 5 m...
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.1...
- Draw Wires & Fish Tapes
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 4 m...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 →...