Sick Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range
- RS Stock No.:
- 701-8783
- Mfr. Part No.:
- WL4S-3F2130V
- Brand:
- Sick
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$344.43
(exc. GST)
$378.87
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $344.43 |
6 + | $333.91 |
- RS Stock No.:
- 701-8783
- Mfr. Part No.:
- WL4S-3F2130V
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
W4S-3 Inox Photoelectric Sensor & Accessories
Compact, robust and designed to withstand aggressive production and cleaning procedures, providing reliable detection of small, transparent and very reflective objects. This makes them ideal for the food and beverage industry or other harsh environments. Range of accessories are available separately. Accessories include connecting cables, reflectors and brackets.
Fast and simple installation
Completely enclosed stainless steel housing ( 316L/1.4404)
IP68 / IP69K protection
Quick and easy alignment due to highly visible PinPoint emitter LED
Diffuse type with background suppression
Connecting cables also available
Completely enclosed stainless steel housing ( 316L/1.4404)
IP68 / IP69K protection
Quick and easy alignment due to highly visible PinPoint emitter LED
Diffuse type with background suppression
Connecting cables also available
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 4 m |
Output Type | PNP |
Electrical Connection | 3-Pin M8 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 100 mA |
Response Time | <0.5 ms |
Minimum Operating Temperature | -30°C |
Series | W4S-3 Inox Glass |
Housing Material | Stainless Steel |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +70°C |
Related links
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 4 m...
- Sick Retroreflective Photoelectric Sensor, Miniature Sensor, 4 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 10 mm → 4...
- Insertion & Extraction Tools
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 4 m...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 4 m...
- Baumer Retroreflective Photoelectric Sensor, Block Sensor, 4 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 5 m...