Banner Retroreflective Photoelectric Sensor, 100 mm → 1.6 m Detection Range
- RS Stock No.:
- 191-5196
- Mfr. Part No.:
- VS8EAPLPQ
- Brand:
- Banner
Stocked by manufacturer – available for delivery 29/07/2024
Price (ex. GST) Each
$280.32
(exc. GST)
$308.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $280.32 |
- RS Stock No.:
- 191-5196
- Mfr. Part No.:
- VS8EAPLPQ
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Photoelectric sensors, also known as photo eyes, emit a beam of light that is used to detect the presence or absence of items and equipment or changes in surface conditions. When the emitted light is interrupted or reflected by the object, the change in light patterns is measured by a receiver and the target object or surface is recognized. Photoelectric sensors are very common in industrial manufacturing fields such as material handling, packaging, food and beverage, medical, and many others.
Depending on the style selected, they can be used with or without a reflector, be self-contained, long-range, heavy-duty, or compact. There are many different housing and mounting options to offer a correct fit that meets the demands of each application. They perform a wide variety of tasks and some of them can even be used in harsh environments.
Depending on the style selected, they can be used with or without a reflector, be self-contained, long-range, heavy-duty, or compact. There are many different housing and mounting options to offer a correct fit that meets the demands of each application. They perform a wide variety of tasks and some of them can even be used in harsh environments.
Installs in the smallest of spaces
Red laser models provide bright, precise laser light spot for optimum small part detection
High switching frequency for detection in even the fastest processes
User-friendly operation using electronic push button or remote input provides reliable and precise detection
Red laser, Red LED, and Blue LED versions to solve challenging applications
Red laser models provide bright, precise laser light spot for optimum small part detection
High switching frequency for detection in even the fastest processes
User-friendly operation using electronic push button or remote input provides reliable and precise detection
Red laser, Red LED, and Blue LED versions to solve challenging applications
Specifications
Attribute | Value |
---|---|
Detection Type | Retroreflective |
Detection Range | 100 mm → 1.6 m |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector 2m Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | Red LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | 500 μs |
Series | VS8 |
Minimum Operating Temperature | -20°C |
Housing Material | Glass-Fiber Reinforced Plastic |
Maximum Operating Temperature | +60°C |
Related links
- Banner Retroreflective Photoelectric Sensor, 100 mm → 1.6 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 100 mm → 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm...
- Sick Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 1.6 m...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 50...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 30...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 10...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 1.6 m...