- RS Stock No.:
- 210-3840
- Mfr. Part No.:
- WTB26P-34161120A00
- Brand:
- Sick
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$572.54
(exc. GST)
$629.79
(inc. GST)
Units | Per unit |
1 + | $572.54 |
- RS Stock No.:
- 210-3840
- Mfr. Part No.:
- WTB26P-34161120A00
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
At a glance
Technologies: ClearSens, LineSpot, TwinEye with OptoFilter
BluePilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator or via IO-Link
PinPoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
BluePilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator or via IO-Link
PinPoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Your Benefit
Usability and uniform operation thanks to optical quality display on the housing or conveniently via IO-Link
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of the PinPoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is thereby a trailblazer for Industry 4.0 applications
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of the PinPoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is thereby a trailblazer for Industry 4.0 applications
The W26 is equipped with new technologies such as TwinEye, LineSpot, ClearSens and OptoFilter for reliable object detection. It can be quickly and conveniently adjusted via the BluePilot operating and display concept. Since every W26 is designed as a Smart Sensor, it can be configured to fit the application via IO-Link and offers additional diagnostic functions and Smart Tasks. It is therefore a trailblazer on the path to Industry 4.0. The highly-visible PinPoint LED and the infrared LED are available as the light source. The durable laser inscription ensures device identification in the long run. Thanks to the very rugged VISTAL® housing and the predictive maintenance, the W26 offers very high reliability and prevents unplanned machine downtimes.
Applications
Consumer goods
Automotive and parts suppliers
Wood
Storage and conveyor
Handling and assembly
Metal and steel
Stone, ceramic, glass
Textile
Automotive and parts suppliers
Wood
Storage and conveyor
Handling and assembly
Metal and steel
Stone, ceramic, glass
Textile
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 30 mm → 1.6 m |
Output Type | NPN, PNP, PUSH/PULL |
Electrical Connection | M12 connector with cable |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Red Light |
IP Rating | IP69 |
Maximum Current | 100 mA |
Interface | IO-Link |
Response Time | 0.0005 seconds |
Minimum Operating Temperature | -40 °C |
Housing Material | Plastic |
Maximum Operating Temperature | +60°C |
Series | W26 |
Standards Met | CE Certified, UL Certified |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- Sick Background Suppression Photoelectric Sensor 10 mm → 1.6 m...
- Sick Background Suppression Photoelectric Sensor 10 → 500 mm...
- Sick Background Suppression Photoelectric Sensor 10 → 1000 mm...
- Sick Background Suppression Photoelectric Sensor 10 mm → 1.5 m...
- Sick Diffuse Photoelectric Sensor 30 mm → 1.6 m Detection Range
- Sick Background Suppression Photoelectric Sensor 10 mm → 750 mm...
- Sick Background Suppression Photoelectric Sensor 30 → 2000 mm...