Sick Retroreflective Photoelectric Sensor, Block Sensor, 1.6 m Detection Range
- RS Stock No.:
- 205-4842
- Mfr. Part No.:
- WLG4-3F2182
- Brand:
- Sick
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$337.39
(exc. GST)
$371.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $337.39 |
- RS Stock No.:
- 205-4842
- Mfr. Part No.:
- WLG4-3F2182
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overview
The WLG4-3 photoelectric retro-reflective sensor reliably detects transparent objects such as glass. Its small size is ideal for applications with limited mounting space. Adjusting these sensors can be done with the click of an easy-to-use teach-in pushbutton. Plus, these sensors dont require any brackets, making them easy to mount directly to the machine – even in tight spaces.
At a glance
Fast and reliable setup via teach-in pushbutton
Continuous threshold adjustment technology to detect objects in changing conditions such as temperature, contamination and reflector wear
Versions without polarizing filters to better detect depolarizing objects such as PET bottles, CD sleeves and shrink-wrapped, glossy objects
Continuous threshold adjustment technology to detect objects in changing conditions such as temperature, contamination and reflector wear
Versions without polarizing filters to better detect depolarizing objects such as PET bottles, CD sleeves and shrink-wrapped, glossy objects
Your Benefit
Reliable and quick setting via the push of a button
Flat housing design eliminates alignment or mounting brackets, which saves time and money
Low-cost machine integration due to small dimensions that enable mounting in areas with space restrictions
Quick and easy setup due to highly visible intensive light spot
The PinPoint LED's well-defined, intense light spot simplifies alignment
Nearly all transparent objects can be reliably detected
Flat housing design eliminates alignment or mounting brackets, which saves time and money
Low-cost machine integration due to small dimensions that enable mounting in areas with space restrictions
Quick and easy setup due to highly visible intensive light spot
The PinPoint LED's well-defined, intense light spot simplifies alignment
Nearly all transparent objects can be reliably detected
Applications
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 1.6 m |
Output Type | PNP |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 3 Pin Connector |
Light Source | PinPoint LED |
IP Rating | IP66, IP67 |
Response Time | 500 μs |
Housing Material | Plastic |
Minimum Operating Temperature | -40°C |
Series | W4-3 Glass |
Maximum Operating Temperature | +60°C |
Related links
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 1.6 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 4.5 m...
- Sick Retroreflective Photoelectric Sensor, Block Sensor, 10 mm → 4...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 10...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 50...
- Banner Retroreflective Photoelectric Sensor, 100 mm → 1.6 m Detection Range
- Sick Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 1.6 m...
- Sick Background Suppression Photoelectric Sensor, Block Sensor, 30...