OSI Optoelectronics Infrared Photodiode, 65 °, Through Hole TO-46

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$120.77

(exc. GST)

$132.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 19 October 2026
  • Plus 20 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$120.77
3 - 4$119.41
5 +$116.81

*price indicative

RS Stock No.:
848-6285
Mfr. Part No.:
FCI-InGaAs-500
Brand:
OSI Optoelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

OSI Optoelectronics

Product Type

Photodiode

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

1550nm

Package Type

TO-46

Packaging

Tape & Reel

Mount Type

Through Hole

Number of Pins

3

Minimum Wavelength Detected

900nm

Maximum Wavelength Detected

1700nm

Typical Fall Time

10ns

Minimum Operating Temperature

-25°C

Amplified

No

Maximum Operating Temperature

85°C

Width

5mm

Standards/Approvals

RoHS

Length

4.7mm

Height

3.75mm

Diameter

5.4mm

Angle of Half Sensitivity

65 °

Breakdown Voltage

30V

Typical Rise Time

10ns

Series

FCI-InGaAS

Automotive Standard

No

Dark Current

200pA

OSI High Speed InGaAs Photodiodes


The FCI-InGaAs-xxx series, from OSI Optoelectronics, are high speed InGaAs photodiodes. They are Ideal for Datacom and Telecom applications. These high speed photodiodes offer low capacitance, low dark current and high responsivity, making them suitable for high bit rate receivers used in LAN, MAN, WAN and other high speed communication systems.

This family of photodiodes are in 3-pin isolated TO-46 packages or 1-pin pill packages. Suitable applications include; high speed optical communications, Fibre optic receivers, Gigabit Ethernet and optical taps.

Features:

High speed

High responsivity

Low noise

Spectral range: 900nm to 1700nm

Photodiodes, OSI Optoelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy