- RS Stock No.:
- 124-7158
- Mfr. Part No.:
- S5971
- Brand:
- Hamamatsu Photonics
8 In Global stock for delivery within 5 working day(s)
97 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.62
(exc. GST)
$18.28
(inc. GST)
Units | Per unit |
1 - 1 | $16.62 |
2 - 4 | $16.13 |
5 - 9 | $15.63 |
10 - 19 | $15.30 |
20 + | $14.97 |
- RS Stock No.:
- 124-7158
- Mfr. Part No.:
- S5971
- Brand:
- Hamamatsu Photonics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
S5971, S5972 and S5973 Series Si PIN Photodiodes
The S5971, S5972 and S5973 series or Si PIN photodiodes from Hamamatsu are for applications such as optical fibre communication and high speed photometry.
These photodiodes are designed to detect visible to near IR (infrared) light, providing wideband detection properties.
These photodiodes are designed to detect visible to near IR (infrared) light, providing wideband detection properties.
Features and Benefits
Visible to near IR detection
High speed response
High reliability
TO-18 metal package
Visible to near IR detection
High speed response
High reliability
TO-18 metal package
Photodiodes, Hamamatsu Photonics
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Wavelength of Peak Sensitivity | 900nm |
Package Type | TO-18 |
Amplifier Function | No |
Mounting Type | Through Hole |
Number of Pins | 3 |
Diode Material | Si |
Minimum Wavelength Detected | 320nm |
Maximum Wavelength Detected | 1060nm |
Height | 3.6mm |
Diameter | 5.4mm |
Peak Photo Sensitivity | 0.64A/W |
Short Circuit Current | 1µA |
Polarity | Positive |
Series | S5971 |